DB104S-G

Comchip Technology
750-DB104S-G
DB104S-G

Mfr.:

Description:
Bridge Rectifiers VR=400V, IO=1A

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Bridge Rectifiers
RoHS:  
Single Phase Bridge
SMD/SMT
Solder Pad
DBS-4
1 A
400 V
1.1 V
30 A
- 55 C
+ 150 C
8.8 mm
6.5 mm
3.4 mm
DB104
Tube
Brand: Comchip Technology
Ir - Reverse Current: 10 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Technology: Si
Vr - Reverse Voltage: 400 V
Unit Weight: 380 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541490000
CAHTS:
8541100090
USHTS:
8541491050
JPHTS:
8541100901
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,04 € 1,04 €
0,743 € 7,43 €
0,462 € 46,20 €
0,318 € 159,00 €
0,267 € 267,00 €
0,24 € 600,00 €
0,207 € 1 035,00 €
0,191 € 1 910,00 €
0,165 € 4 125,00 €