GBU402-G

Comchip Technology
750-GBU402-G
GBU402-G

Mfr.:

Description:
Bridge Rectifiers VR=200V IAV=4.0A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Bridge Rectifiers
RoHS:  
Single Phase Bridge
Through Hole
Solder Pin
GBU-4
4 A
200 V
1.1 V
150 A
- 55 C
+ 150 C
22.2 mm
3.53 mm
19.1 mm
GBU402
Tube
Brand: Comchip Technology
Ir - Reverse Current: 10 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 20
Subcategory: Diodes & Rectifiers
Technology: Si
Vr - Reverse Voltage: 200 V
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541490000
CAHTS:
8541100090
USHTS:
8541491050
JPHTS:
8541100901
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,85 € 1,85 €
1,16 € 11,60 €
0,603 € 60,30 €
0,581 € 290,50 €
0,548 € 548,00 €
0,524 € 1 310,00 €
0,514 € 2 570,00 €
0,486 € 4 860,00 €