MMST3904-HF

Comchip Technology
750-MMST3904-HF
MMST3904-HF

Mfr.:

Description:
Bipolar Transistors - BJT TRANS NPN 60V 200mA SOT-323

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOT-323-3
NPN
Single
40 V
60 V
5 V
950 mV
200 mW
300 MHz
+ 150 C
Brand: Comchip Technology
Continuous Collector Current: 200 mA
DC Collector/Base Gain hFE Min: 100
DC Current Gain hFE Max: 300
Product Type: BJTs - Bipolar Transistors
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
USHTS:
8541100070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
3 000 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,215 € 0,22 €
0,129 € 1,29 €
0,079 € 7,90 €
0,057 € 28,50 €
0,049 € 49,00 €
0,043 € 107,50 €
0,036 € 180,00 €
0,032 € 320,00 €
0,025 € 625,00 €