SF3282-10PG-540

Conxall / Switchcraft
502-SF3282-10PG-540
SF3282-10PG-540

Mfr.:

Description:
Standard Circular Connector Cble End 10 Male Pin Sldr .400IN GrmtID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Standard Circular Connector
RoHS:  
REACH - SVHC:
Connector Assemblies
10 Position
Pin (Male)
Cable
Solder
Gold
Thermoplastic (TP)
25.3 mm
25.3 mm
IP66, IP68
Shielded Multi-Con-X
Bulk
Brand: Conxall / Switchcraft
Color: Black
Current Rating: 5.6 A, 7.5 A, 13 A
Housing Material: Brass
Mounting Angle: Straight
Product Type: Standard Circular Connector
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Tradename: Mini-Con-X
Voltage Rating: 600 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Multi-Con-X® Shielded Connectors

CONXALL Multi-Con-X® Shielded Connectors feature a rugged design with a threaded coupling mechanism and durable machined brass components. The Multi-Con-X series offers the option of female sockets and a panel-mount receptacle or male pins on the cable-end connector, allowing users to select the variation that fits the direction of signal flow for added safety. The connectors provide a 300VAC voltage rating, 5.6A to 13A current range, and -40°C to +85°C operating temperature range. CONXALL Shielded Multi-Con-X Connectors are sealed to IP68 and include UL F1-rated UV resistance.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 12 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
65,53 € 65,53 €
55,71 € 557,10 €
49,42 € 1 235,50 €
48,66 € 2 433,00 €
47,58 € 4 758,00 €
47,45 € 11 862,50 €
1 000 Quote