FETA3000BA-48-R

Cosel
436-FETA3000BA-48-R
FETA3000BA-48-R

Mfr.:

Description:
Power Supplies - Chassis Mount 2976W 48V 62A 170-264Vac Remote On/Off

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
2.976 kW
170 VAC to 264 VAC
1 Output
48 VDC
62 A
Enclosed
3 kVAC
93 %
Industrial
340 mm
102 mm
41 mm
FETA
Brand: Cosel
Compliance: CSA/EN/UL 62368-1
Dimensions: 102 mm x 41 mm x 340 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Yes, Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Mounting Style: Chassis Mount
Open Frame/Enclosed: Enclosed
Product: AC/DC Power Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 2,3 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

FETA AC-DC Switching Power Supplies

Cosel FETA AC-DC Switching Power Supplies are high-efficiency enclosed power supplies. These switching power supplies feature high power density, low profile (meets 1U height), high output voltage, and remote ON/OFF. The FETA switching power supplies offer Over-Current Protection (OCP), Over-Temperature Protection (OTP), power factor correction, inrush current limiting, and parallel operation functions. These power supplies comply with RoHS, UL62368-1, C-UL(CSA62368-1), EN62368-1, low voltage directive, and electrical equipment safety regulations.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
810,94 € 810,94 €
705,66 € 3 528,30 €