FSB-40-324-H

Cosel
436-FSB-40-324-H
FSB-40-324-H

Mfr.:

Description:
Power Line Filters 3 Phase 500V 50/60Hz 40A High Attenuation

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Cosel
Product Category: Power Line Filters
RoHS:  
3-Phase Filter
500 VAC
40 A
Panel Mount
Screw
24 mA
FSB
50 Hz, 60 Hz
Brand: Cosel
Compliance: UL 1283; CSA C22.2 No.8 (C-UL); DIN EN60939 VDE0565 Teil3-1; ENEC
Height: 125 mm
Length: 290 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Power Line Filters
Factory Pack Quantity: 1
Subcategory: Power Condition
Width: 90 mm
Unit Weight: 3,3 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8548000000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
620,94 € 620,94 €
609,77 € 6 097,70 €
25 Quote