CS335

Coto Technology
816-CS335
CS335

Mfr.:

Description:
Solid State Relays - PCB Mount COTO MOSFET - 2 FORM A, 80V, 30 OHMS MAX

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Coto Technology
Product Category: Solid State Relays - PCB Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Tube
PCB Mount
80 mA
80 VDC
1 Form A (SPST-NO)
1 VDC to 1.5 VDC
SMD DIP-8
MOSFET
- 40 C
+ 85 C
10.1 mm (0.398 in)
6.4 mm (0.252 in)
3.4 mm (0.134 in)
CS335
Brand: Coto Technology
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 45
Subcategory: Relays
Termination Style: SMD/SMT
Tradename: CotoMOS
Unit Weight: 491,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536490099
CAHTS:
8536490090
USHTS:
8536490075
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: