A2410F

Crydom
558-A2410F
A2410F

Mfr.:

Description:
Solid State Relays - Industrial Mount SSR Relay, Panel Mount, IP00, 280VAC/10A, 90-280VAC In, Zero Cross, Faston

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solid State Relays - Industrial Mount
RoHS:  
REACH - SVHC:
Solid State Relays
SSR
Panel Mount
10 A
24 VAC to 280 VAC
1 Form A (SPST-NO)
SCR
90 VAC to 280 VAC
5 mA to 10 mA
- 40 C
+ 80 C
IP00
Series 1
57.3 mm
44.5 mm
33.4 mm
Each
Brand: Crydom
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 20
Subcategory: Relays
Termination Style: Quick Connect
Unit Weight: 86,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854140090
KRHTS:
8536490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,77 € 55,77 €
53,11 € 531,10 €
50,70 € 3 042,00 €
49,21 € 4 921,00 €