CMLB051B-R68MS

Cyntec
108-CMLB051B-R68MS
CMLB051B-R68MS

Mfr.:

Description:
Power Inductors - SMD IND SMD 0.68UH 5.75mm*5.4mm*1.2mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Cyntec
Product Category: Power Inductors - SMD
RoHS:  
Reel
Brand: Cyntec
Mounting Style: PCB Mount
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Termination Style: SMD/SMT
Part # Aliases: CMLB051BR68MS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Solution for Smartphones & Wearables

Cyntec Solution for Smartphones and Wearables offers miniaturized and highly integrated components with high power efficiency, helping to make portable devices smaller, thinner, and more power-efficient. These Cyntec products address the evolving needs of circuit design, focusing on compactness, miniaturization, and high-frequency development. The lineup includes chip resistors, power modules, and power chokes. These solutions are ideal for the complex functionality of portable devices, such as smart glasses, wearables, smartphones, and notebooks, all of which are becoming increasingly sophisticated in their functionality.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,579 € 1 737,00 €

Similar Products