DFR1092

DFRobot
426-DFR1092
DFR1092

Mfr.:

Description:
TFT Displays & Accessories 3.5" IPS Capacitive Touch Screen for ESP32 (480x320, GDI Port)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: TFT Displays & Accessories
IPS TFT LCD Displays
3.5 in
480 x 320
SPI
Capacitive Touch Panel
300 cd/m2
48.96 mm x 73.94 mm
95 mm x 54.5 mm x 5.7 mm
3.3 V to 5 V
Bulk
Brand: DFRobot
Mounting Hole Size: 2 mm
Product Type: TFT Displays
Factory Pack Quantity: 1
Subcategory: Displays
Unit Weight: 60 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8524910000
USHTS:
8524911000
JPHTS:
852491000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

3.5" IPS Capacitive Touch Screen for ESP32

DFRobot 3.5" IPS Capacitive Touch Screen utilizes advanced optical bonding technology to provide superior clarity, reduced reflection, and dust resistance. The touch screen offers a resolution of 480x320 and a 178° wide viewing angle.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
Expected 12/08/2026
5
Expected 18/08/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,71 € 25,71 €