DFR1237

DFRobot
426-DFR1237
DFR1237

Mfr.:

Description:
Multiprotocol Development Tools FireBeetle 2 ESP32-P4 AI Development Kit (MIPI CSI / DSI & Wi-Fi 6)

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Multiprotocol Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
Development Kits
ESP32-P4
3.3 V
I2C, SPI, USB
- 10 C
+ 60 C
WiFi - 802.11
Brand: DFRobot
Dimensions: 60 mm x 25.4 mm
Packaging: Bulk
Product Type: Multiprotocol Development Tools
Subcategory: Development Tools
Tradename: DFRobot
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.

In Stock: 72

Stock:
72
Can Dispatch Immediately
On Order:
77
Expected 11/08/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,27 € 19,27 €