FIT0870

DFRobot
426-FIT0870
FIT0870

Mfr.:

Description:
Power Management Modules USB Step-up Boost Converter (5V to 9V/12V)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Power Management Modules
RoHS:  
Power Modules
9 V, 12 V
Brand: DFRobot
Input Voltage - Min: 5 V
Product Type: Power Management Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

USB Step-up Boost Converter

DFRobot USB Step-up Boost Converter is a USB (input) to DC (output) boost converter that can step up 5V to 9V/12V with a switch. This boost converter features a digital LED display for showing output voltage. The USB input can be connected to various mobile power supplies and can be widely used in industrial sensors, routers, and optical modems.

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
35
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,93 € 5,93 €