FIT0963

DFRobot
426-FIT0963
FIT0963

Mfr.:

Description:
Enclosures for Single Board Computing Full-Metal Case for Raspberry Pi 5 Single Board Computer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Enclosures for Single Board Computing
RoHS:  
Cases
Full Metal Case
92 mm
66 mm
40 mm
Brand: DFRobot
Features: Excellent Heat Dissipation Performance
For Use With: Raspberry Pi 5 Single Board Computer
Packaging: Bulk
Product Type: CPU Coolers
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7616999000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 286   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,88 € 3 683,68 €