FIT1026

DFRobot
426-FIT1026
FIT1026

Mfr.:

Description:
Cameras & Camera Modules RDK X5 Stereo AI Vision Camera Module (178 FOV, Dual 2MP)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Cameras & Camera Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Camera Module
1920 x 1080
USB
Brand: DFRobot
Packaging: Bulk
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Tradename: DFRobot
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
8525890000
USHTS:
8525895050
JPHTS:
852589000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FIT1026 RDK X5 Stereo AI Vision Camera Module

DFRobot FIT1026 RDK X5 Stereo AI Vision Camera Module is a high-performance binocular depth camera designed specifically for the RDK X5 development board. This module leverages two 2MP color cameras and advanced binocular depth algorithms, accelerated by the RDK X5's BPU, to deliver efficient and accurate depth perception. The FIT1026 camera module features an expansive 178° ultra-wide field of view and high-resolution 1920 x 1080 output via a dual MIPI interface. This RDK X5 stereo camera is purpose-built for demanding AI visual applications such as robotic navigation, gesture recognition, and 3D environment mapping.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
2
Expected 12/08/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,19 € 50,19 €