FIT1027

DFRobot
426-FIT1027
FIT1027

Mfr.:

Description:
CPU & Chip Coolers This active cooler is an ultra-thin heatsink specifically designed for the LattePanda IOTA. Its adjustable-speed fan works together with the cooling fins to quickly dissipate heat generated by the processor, keeping the LattePanda board operating at

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: CPU & Chip Coolers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
10.45 mm
69 mm
5 VDC
Brand: DFRobot
Housing Material: Aluminum
Length: 87 mm
Packaging: Bulk
Product Type: CPU Coolers
Subcategory: Fans, Blowers & Accessories
Tradename: DFRobot
Type: Active Cooler
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.

In Stock: 88

Stock:
88
Can Dispatch Immediately
On Order:
58
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,85 € 14,85 €