SEN0359

DFRobot
426-SEN0359
SEN0359

Mfr.:

Description:
Fingerprint Sensor Modules Gravity: Capacitive Fingerprint Sensor (I2C, 80 Fingerprints)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Fingerprint Sensor Modules
RoHS:  
Brand: DFRobot
Product Type: Fingerprint Sensors
Factory Pack Quantity: 1
Subcategory: Sensor Modules
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
8471609050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Gravity: Capacitive Fingerprint Sensor

DFRobot Gravity: Capacitive Fingerprint Sensor features fingerprint collecting, processing, storing, and comparison integrated into an all-in-one solution. The sensor has the ID809 high-performance processor and semiconductor fingerprint sensor as its core. The sensor is equipped with built-in IDfinger6.0 fingerprint algorithms. This enables it to complete all the fingerprint recognition independently. When working with our Arduino Library, the module is able to realize functions like fingerprint registration, fingerprint deletion, etc.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,22 € 21,22 €