SEN0441

DFRobot
426-SEN0441
SEN0441

Mfr.:

Description:
Multiple Function Sensor Development Tools Fermion: MEMS Gas Sensor - MiCS-2714 (Breakout)

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Breakout Boards
Gas Sensor
4.9 V to 5.1 V
Brand: DFRobot
Dimensions: 16 mm x 12 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9027100010
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fermion MEMS Gas Sensor - MiCS-2714 (Breakout)

DFRobot Fermion MEMS Gas Sensor - MiCS-2714 (Breakout) is a hydrogen and nitrogen oxide gas concentration sensor. The sensor uses MEMS technology to support gas concentration detection of NO, NO2 and H2. The matching sample code integrates the concentration conversion formula of various gas to facilitate the testing and use of sensors. The product supports 5V power supply, analog voltage output, and has power supply enable/disable pins for low power consumption.

In Stock: 107

Stock:
107
Can Dispatch Immediately
On Order:
33
Expected 12/08/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,69 € 8,69 €