SEN0619

DFRobot
426-SEN0619
SEN0619

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Gravity: BMM350 Triple-Axis Magnetometer Sensor for AR / VR

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
1.72 V to 1.98 V
- 40 C
Bulk
Brand: DFRobot
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 1.98 V
Supply Voltage - Min: 1.72 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

Compliance Codes
TARIC:
8542399000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SEN0619 Gravity BMM350 Magnetometer Sensor

DFRobot SEN0619 Gravity BMM350 Magnetometer Sensor measures magnetic fields along three axes and functions as a compass. The DFRobot SEN0619 is built with Bosch's FlipCore technology and ensures precise spatial orientation without calibration. Compatible with the BMM150 series, the BMM350 offers improved performance, lower power consumption, and better measurement accuracy. It is powered by Tunnel Magnetoresistance (TMR) technology and features field shock recovery to resist external magnetic interference, ensuring reliable precision. Additionally, the BMM350 supports I3C communication for faster data transmission and simplified wiring.

In Stock: 117

Stock:
117 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,65 € 7,65 €