1641R-334K

Delevan
807-1641R-334K
1641R-334K

Mfr.:

Description:
RF inductors - Leaded 330 uH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: RF inductors - Leaded
RoHS:  
REACH - SVHC:
Molded
Axial
Shielded
330 uH
10 %
115 mA
6.4 Ohms
65 mA
- 55 C
+ 105 C
55
6.5 MHz
Standard
PCB Mount
10.41 mm
4.11 mm
Ferrite
1641/R
Bulk
Application: RF
Brand: Delevan
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Part # Aliases: 1641R-334K B500
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 206

Stock:
206 Can Dispatch Immediately
Quantities greater than 206 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,85 € 5,85 €
4,82 € 48,20 €
4,45 € 111,25 €
4,20 € 210,00 €
3,98 € 398,00 €
3,94 € 985,00 €
3,45 € 1 725,00 €
3,38 € 3 380,00 €