13768

Desco
809-13768
13768

Mfr.:

Description:
Antistatic Control Products BAG, STATSHIELD, EMI/RFI, MBB, 6.5 MIL, 15IN x 18IN

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Antistatic Control Products
Anti-Static Bags
Anti-Static
18 in x 15 in
Brand: Desco
Description/Function: EMI/RFI Bag
Length: 457.2 mm
Product Type: Anti-Static Control Products
Factory Pack Quantity: 1
Subcategory: Supplies
Tradename: Statshield
Width: 381 mm
Unit Weight: 6,586 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
154,04 € 154,04 €
146,33 € 1 463,30 €