AB17-M2FMC

Design Gateway
408-AB17-M2FMC
AB17-M2FMC

Mfr.:

Description:
Programmable Logic IC Development Tools M.2-FMC adapter board for NVMe-IP evaluation. Able to connect 2 NVMe SSDs. * SSD is not included.

Product Attribute Attribute Value Select Attribute
Design Gateway
Product Category: Programmable Logic IC Development Tools
RoHS:  
Adapter Boards
FPGA
NVMe-IP
Brand: Design Gateway
Dimensions: 105 mm x 69 mm
Operating Supply Voltage: 12 V
Product Type: Programmable Logic IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 213,845 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471800000
CNHTS:
8543709990
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AB Adapter Boards for Gigabit IP Core Evaluation

Design Gateway AB Adapter Boards for Gigabit IP Core Evaluation are purpose-built to facilitate seamless integration and evaluation of high-performance IP cores with leading FPGA platforms, including AMD (Xilinx) and Altera (Intel) boards. These Design Gateway adapter boards provide essential interface conversions, such as FMC to SATA, FMC to M.2, PCI Express (PCIe) Crossover, and PCIe to U.2, expanding the functionality of FPGA systems while maintaining compatibility with industry-standard connectors. The AB series is designed to optimize performance in various fields, from data storage to networking, and ensures efficient, reliable development for any FPGA-based application.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 509,30 € 1 509,30 €