591-3501-833F

Dialight
645-591-3501-833F
591-3501-833F

Mfr.:

Description:
LED Circuit Board Indicators RGB CBI LED 13" REEL 626/525/470nm

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Circuit Board Indicators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
RGB
3 mm
626 nm, 585 nm, 470 nm
60 mcd, 150 mcd, 30 mcd
SMD/SMT
40 deg
20 mA
1.9 V, 3.4 V, 3.4 V
591
Reel
Cut Tape
MouseReel
Brand: Dialight
Configuration: 1 Tri-Color LED, Single Level
Moisture Sensitive: Yes
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 1600
Subcategory: LED Indication
Unit Weight: 1,050 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541410000
CNHTS:
8531809000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: