XB24-API-001

888-XB24-API-001
XB24-API-001

Mfr.:

Description:
Zigbee Modules - 802.15.4 XBee 802.15.4, 1mW PCB ant 250k bps

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Zigbee Modules - 802.15.4
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2.4 GHz
2.8 V
3.4 V
45 mA
50 mA
1 mW
+ 85 C
802.15.4, Zigbee
Antenna Connector Type: PCB
Brand: Digi
Operating Supply Voltage: 2.8 V to 3.4 V
Product Type: Zigbee Modules
Factory Pack Quantity: 25
Subcategory: Wireless & RF Modules
Unit Weight: 13,063 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CNHTS:
8543909000
CAHTS:
8517620090
USHTS:
8517620090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Digi International XBee® & XBee-PRO® 802.15.4 RF Modules

Digi International XBee® & XBee-PRO® 802.15.4 RF Modules are embedded solutions providing wireless end-point connectivity to devices. These modules use the IEEE 802.15.4 networking protocol for fast point-to-multipoint or peer-to-peer networking. They are designed for high-throughput applications requiring low latency and predictable communication timing.

XBee® Family RF Modules

Digi XBee® Family of RF modules is a series of modular products that make deploying wireless technology easy and cost-effective. Digi has made multiple protocols and RF features available in the popular XBee footprint, giving customers enormous flexibility to choose the best technology for their needs without sourcing from multiple vendors. The XBee family is designed to make leveraging wireless technology easier with the right combination of expertise and resources. Whether a user needs a ZigBee module or a fast multipoint solution, 2.4GHz or long-range 900MHz, Digi has an XBee module to meet their specific requirements.

Availability

Stock:

Similar Product

Digi XB3-24Z8PT-J
Digi
Zigbee Modules - 802.15.4 XBee3,2.4 Ghz ZB 3.0, PCB Ant, TH MT