6069-410-059

Digilent
424-6069-410-059
6069-410-059

Mfr.:

Description:
Data Logging & Acquisition USB-1608G; DAQ; 16SE/8Diff Input; 16b; 250kS/s; 8DI/O Produc

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: Data Logging & Acquisition
RoHS:  
USB Modules
Input/Output
Combined
USB
USB
2 Channel
Brand: Digilent
Product Type: Dataloggers
Resolution: 16 bit
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage Rating: 10 V
Unit Weight: 612,360 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471800000
CNHTS:
8471800000
CAHTS:
8471809900
USHTS:
8471809000
JPHTS:
847180000
BRHTS:
84718000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCC USB-1608G High-Speed Multifunction DAQ Devices

Digilent MCC USB-1608G High-Speed Multifunction USB DAQ Devices are an easy-to-use, easy-to-integrate, and easy-to-support data acquisition solution. The USB-1608GX and USB-1608GX-2AO are multifunction, high-speed, analog, and digital I/O USB devices. Each device delivers up to 16 SE/8 DIFF analog inputs, eight digital I/O channels, two counter inputs, and one-timer output. The USB-1608GX-2AO features two 16-bit analog output channels with DAC rates up to 500kS/s.

In Stock: 69

Stock:
69 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
394,74 € 394,74 €