KIT 60121-3

Digital View
762-KIT60121-3
KIT 60121-3

Mfr.:

Description:
Display Development Tools OSD/MEMBRANE KIT VERTICAL W/6" CABLE

Product Attribute Attribute Value Select Attribute
Digital View
Product Category: Display Development Tools
RoHS:  
On Screen Display Kits
SGX-1920
12 V/24 V
Brand: Digital View
Description/Function: Kit includes interface board, switch and OSD cable
Dimensions: 137 mm x 23 mm
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 47,394 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471800000
CNHTS:
8543709990
USHTS:
8471801000
MXHTS:
84718002
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,72 € 44,72 €