KBJ15L08

Diodes Incorporated
621-KBJ15L08
KBJ15L08

Mfr.:

Description:
Bridge Rectifiers Low Voltage Bridge KBJ TUBE 20PCS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Bridge Rectifiers
Single Phase Bridge
Through Hole
Through Hole
KBJ-4
15 A
800 V
900 mV
200 A
- 55 C
+ 150 C
25.2 mm
4.8 mm
15.3 mm
Tube
Brand: Diodes Incorporated
Ir - Reverse Current: 10 uA
Operating Temperature Range: - 55 C to +150 C
Product Type: Bridge Rectifiers
Factory Pack Quantity: 20
Subcategory: Diodes & Rectifiers
Technology: Si
Vr - Reverse Voltage: 800 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541100080
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
240 880 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,96 € 3,96 €
2,33 € 23,30 €
1,83 € 183,00 €
1,51 € 755,00 €
1,45 € 1 450,00 €