DIH005N06-AQ

Diotec Semiconductor
637-DIH005N06-AQ
DIH005N06-AQ

Mfr.:

Description:
MOSFETs SOT-23, N, 60V, 5.5A , 0.13, 175C, AEC-Q101

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: MOSFETs
RoHS:  
Brand: Diotec Semiconductor
Moisture Sensitive: Yes
Product Type: MOSFETs
Factory Pack Quantity: 4000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,344 € 0,34 €
0,265 € 2,65 €
0,159 € 15,90 €
0,157 € 78,50 €
0,152 € 152,00 €
0,141 € 282,00 €
0,119 € 476,00 €
0,108 € 1 296,00 €
0,107 € 2 568,00 €