KBPC804

Diotec Semiconductor
637-KBPC804
KBPC804

Mfr.:

Description:
Bridge Rectifiers Bridge, single phase, KBPC8-PB10, 400V, 8A, 150C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Bridge Rectifiers
RoHS:  
REACH - SVHC:
Single Phase Bridge
Through Hole
Solder Pin
KBPC-2
8 A
400 V
1.2 V
135 A
- 50 C
+ 150 C
12.7 mm
12.7 mm
6.8 mm
KBPC
Bulk
Brand: Diotec Semiconductor
Ir - Reverse Current: 5 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 200
Subcategory: Diodes & Rectifiers
Technology: Si
Tradename: KBPC804
Vr - Reverse Voltage: 400 V
Unit Weight: 5,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 751

Stock:
751 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,19 € 2,19 €
1,62 € 16,20 €
0,972 € 97,20 €
0,955 € 573,00 €
0,722 € 722,00 €
0,667 € 1 734,20 €
0,615 € 3 075,00 €
0,496 € 4 960,00 €