S16ASD2

Diotec Semiconductor
637-S16ASD2
S16ASD2

Mfr.:

Description:
Rectifiers Diode, D2PAK, 50V, 16A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Rectifiers
RoHS:  
SMD/SMT
D2PAK-2 (TO-263-2)
50 V
16 A
Standard Recovery Rectifier
Dual
1.1 V
135 A
5 uA
1.5 us
- 50 C
+ 150 C
S15/6x
Tube
Brand: Diotec Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Tradename: S16ASD2
Unit Weight: 2,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,22 € 1,22 €
0,955 € 9,55 €
0,575 € 57,50 €
0,57 € 285,00 €
0,552 € 552,00 €
0,488 € 1 220,00 €
0,459 € 2 295,00 €
0,396 € 3 960,00 €
0,388 € 9 700,00 €