DTSGZML-62N-Q-T/R

Diptronics
113-DTSGZML-62NQ-T/R
DTSGZML-62N-Q-T/R

Mfr.:

Description:
Tactile Switches

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
1.1 mm
Round
OFF - (ON)
160 gf
50 mA
12 VDC
Yes
SPST
Solder Pad
Brown
Brown
6 mm
6 mm
3.1 mm
DTSGZML-6
100000 Cycle
Reel
Cut Tape
Brand: Diptronics
Product Type: Tactile Switches
Factory Pack Quantity: 2500
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DTS(G)-6 Series Tactile Switches

Diptronics DTS(G)-6 Series Tactile Switches are 6mm x 6mm compact size switches that offer 50mA and 12VDC contact ratings. These switches feature cap options and offer a sharp tactile feeling. The DTS(G)-6 switches operate at the -25°C to 70°C temperature range and are stored at the -30°C to 80°C temperature range. These tactile switches feature 250VAC per minute dielectric strength and offer 100mΩ maximum contact resistance. The DTS(G)-6 switches are halogen-free and RoHS compliant. These switches are ideal for audio and OA equipment, instrumentation, and industrial applications.

In Stock: 96

Stock:
96
Can Dispatch Immediately
On Order:
2 500
Expected 28/10/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,378 € 0,38 €
0,31 € 15,50 €
0,282 € 28,20 €
0,256 € 128,00 €
0,236 € 236,00 €
Full Reel (Order in multiples of 2500)
0,209 € 522,50 €
0,187 € 935,00 €
0,179 € 1 790,00 €
0,168 € 4 200,00 €