DTSHW-24N-Q-B

Diptronics
113-DTSHW24NQB
DTSHW-24N-Q-B

Mfr.:

Description:
Tactile Switches Through Hole Washable 12*12

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
Through Hole
Straight
Square
OFF - (ON)
160 gf
50 mA
12 VDC
No
SPST
Snap In
Brown
Brown
12 mm
12 mm
7.3 mm
DTSHW-2
1000000 Cycle
Tube
Brand: Diptronics
Contact Plating: Silver
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 39
Subcategory: Switches
Type: Washable Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,989 € 0,99 €
0,818 € 31,90 €
0,743 € 86,93 €
0,676 € 342,73 €
0,622 € 630,71 €
0,55 € 1 115,40 €
0,495 € 2 490,35 €
0,472 € 4 730,86 €
0,443 € 11 091,83 €