DTSM-61K-V-T/R

Diptronics
113-DTSM61KVTR
DTSM-61K-V-T/R

Mfr.:

Description:
Tactile Switches Surface Mounting Type 6*6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
0.8 mm
Rectangular
OFF - (ON)
100 gf
50 mA
12 VDC
No
SPST
Gull Wing Lead
Black
Black
6 mm
6 mm
4.3 mm
DTSM -6
200000 Cycle
Reel
Cut Tape
MouseReel
Brand: Diptronics
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Travel: 0.25 mm
Type: Basic Switch
Unit Weight: 818,207 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DTSM-6 SMT Tactile Switches

Diptronics DTSM-6 SMT Tactile Switches are 6x6mm surface mount type tact switches with optional ground pin. Diptronics DTSM-6 tact switches feature a 50mA, 12VDC contact rating and 100mΩ maximum contact resistance. These tactile switches are ideal for use in audio and office automation equipment, instrumentation, communication, and white goods.

In Stock: 1 000

Stock:
1 000 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,344 € 0,34 €
0,286 € 14,30 €
0,261 € 26,10 €
0,245 € 122,50 €
Full Reel (Order in multiples of 1000)
0,207 € 207,00 €
0,192 € 384,00 €
0,173 € 865,00 €
0,165 € 1 650,00 €
0,155 € 3 875,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.