DTSML-31R-V-B

Diptronics
113-DTSML-31R-V-B
DTSML-31R-V-B

Mfr.:

Description:
Tactile Switches 3.5x6 260gf RED RA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Rectangular
OFF - (ON)
260 gf
50 mA
12 VDC
No
SPST
Solder Pad
Red
Red
6 mm
3.5 mm
4.3 mm
DTSML-3
30000 Cycle
Tube
Brand: Diptronics
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Tactile Switches
Factory Pack Quantity: 135
Subcategory: Switches
Part # Aliases: 101-TS4322T2601-EV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,361 € 0,36 €
0,298 € 14,90 €
0,271 € 27,10 €
0,246 € 132,84 €
0,226 € 244,08 €
0,20 € 405,00 €
0,18 € 923,40 €
0,172 € 1 741,50 €
0,161 € 4 042,71 €