ML6-H02RBQA

Diptronics
113-ML6H02RBQA
ML6-H02RBQA

Mfr.:

Description:
Tactile Switches Through Hole 6*6 (LED Color)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Illuminated
Through Hole
Straight
Square
ON - OFF
160 gf
50 mA
12 VDC
DPST
Solder Pin
4.5 mm
8.9 mm
ML
Tray
Brand: Diptronics
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Tactile Switches
Factory Pack Quantity: 140
Subcategory: Switches
Travel: 0.25 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,96 € 2,96 €
2,47 € 123,50 €
2,24 € 224,00 €
2,03 € 1 136,80 €
1,87 € 2 094,40 €
1,65 € 3 465,00 €
1,49 € 7 509,60 €
10 080 Quote