TJE-523-Q-T/R

Diptronics
113-TJE523QTR
TJE-523-Q-T/R

Mfr.:

Description:
Tactile Switches SMT Type (H=0.8mm) 5.2*5.2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Round
ON - OFF
160 gf
50 mA
12 VDC
Yes
SPST
Solder Pad
Natural
5.2 mm
5.2 mm
0.8 mm
TJE
1000000 Cycle
Reel
Cut Tape
Brand: Diptronics
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Tactile Switches
Factory Pack Quantity: 4000
Subcategory: Switches
Travel: 0.25 mm
Unit Weight: 715,250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3 898

Stock:
3 898 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,396 € 0,40 €
0,33 € 16,50 €
0,30 € 30,00 €
0,273 € 136,50 €
0,251 € 251,00 €
0,223 € 446,00 €
Full Reel (Order in multiples of 4000)
0,20 € 800,00 €
0,19 € 1 520,00 €
0,178 € 4 272,00 €