DT043CTFT-IPS-PTS

Displaytech
758-DT043CTFTIPS-PTS
DT043CTFT-IPS-PTS

Mfr.:

Description:
TFT Displays & Accessories 4.3" Color IPS RGB Interfce LED Backlight Cap Touch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Displaytech
Product Category: TFT Displays & Accessories
RoHS:  
30 mA
IPS TFT LCD Display Modules
Transmissive
4.3 in
480 x 272
SPI
Capacitive Touch Panel
LED, White
480 cd/m2
95.04 mm x 53.86 mm
105.5 mm x 67.2 mm x 4.7 mm
3.3 V
Brand: Displaytech
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Series: DT043
Factory Pack Quantity: 80
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8524910000
USHTS:
8524911000
JPHTS:
852491000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TFT LCD Display Modules

Displaytech TFT (Thin-Film Transistor) LCD Display Modules are offered in standard display, resistive touch, and capacitive touch versions, and a variety of sizes. Displaytech TFT LCD Displays provide rich colors, detailed images, and bright graphics with their full color RGB mode. These Display Modules are suitable for a variety of applications including smartphones, navigation systems, game consoles, point of sale devices, and more.

In Stock: 127

Stock:
127 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,50 € 45,50 €
33,51 € 335,10 €
32,51 € 2 600,80 €