DR75-AMSF-10R

E-Switch
612-DR75AMSF10R
DR75-AMSF-10R

Mfr.:

Description:
Coded Rotary Switches

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Coded Rotary Switches
10 Position
Cross Slot
25 mA
SMD/SMT
Solder Pad
DR
Actuator Material: Nylon
Brand: E-Switch
Current Rating: 25 mA
Dielectric Strength: 250 VAC
Height: 3 mm
Illuminated: Non-Illuminated
Length: 7.2 mm
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Product Type: Rotary Switches
Factory Pack Quantity: 1
Subcategory: Switches
Width: 7.2 mm
Voltage Rating DC: 24 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8537109170
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
29 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2250   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,30 € 5 175,00 €