KO103C701

E-Switch
612-KO103C701
KO103C701

Mfr.:

Description:
Keylock Switches SWITCH KEYLOCK SPDT 1A 90DEG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Keylock Switches
RoHS:  
Non-Illuminated
SPDT
ON - ON
1 A
125 VAC
Solder Lug
Tubular
90 deg
2 Position
Zinc
Bulk
Brand: E-Switch
Contact Plating: Silver
Mounting Style: Panel Mount
Product Type: Keylock Switches
Series: KO
Factory Pack Quantity: 500
Subcategory: Switches
Unit Weight: 24,880 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 476

Stock:
1 476 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,19 € 6,19 €
5,56 € 55,60 €
5,25 € 131,25 €
5,01 € 250,50 €
4,80 € 480,00 €
4,52 € 1 130,00 €
4,27 € 2 135,00 €
4,09 € 4 090,00 €
3,95 € 9 875,00 €