L16PLR10ABLU

E-Switch
612-L16PLR10ABLU
L16PLR10ABLU

Mfr.:

Description:
Panel Mount Indicators - Neon & Incandescent Pushbutton, No Internal Switch Contacts, Pilot Indicator, Panel Mount, Front, Blue, Incandescent, Blue

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Panel Mount Indicators - Neon & Incandescent
RoHS:  
Incandescent
Blue
Solder Lug
Panel Mount
Brand: E-Switch
Cap Colour: Blue
Color: Black
Current Rating: 6 A, 8 A
Housing Material: Polyetherimide (PEI), Diallyl Phthalate (DAP)
Illuminated: Illuminated
Material: Polyetherimide (PEI), Diallyl Phthalate (DAP)
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Packaging: Bulk
Product: Standard Switches
Product Type: Panel Mount Indicators - Neon & Incandescent
Series: LP16
Factory Pack Quantity: 1
Subcategory: Switches
Type: Pilot Light
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,93 € 9,93 €
7,57 € 75,70 €
7,05 € 705,00 €
6,54 € 3 270,00 €
6,28 € 6 280,00 €
2 500 Quote