PV5S24016G

E-Switch
612-PV5S24016G
PV5S24016G

Mfr.:

Description:
Pushbutton Switches - Board Mount Anti-vandal, SPST, Off-(On), Panel Mount, Front, Yellow, IP65

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches - Board Mount
RoHS:  
PV5
Anti-Vandal
Non-Illuminated
SPST
OFF - (ON)
Round
2 A
36 VDC
IP65
Screw
Yellow
Gold
Brand: E-Switch
Color: Black
Diameter: 17.5 mm
Height: 16.4 mm
Life: 1000000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Mounting Style: Panel Mount
Packaging: Bulk
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 50
Subcategory: Switches
Terminal Seal: Sealed
Tradename: PV Anti-Vandal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,50 € 5,50 €
4,82 € 48,20 €
4,58 € 114,50 €
4,27 € 213,50 €
4,17 € 417,00 €
4,03 € 1 007,50 €
3,81 € 1 905,00 €
3,67 € 3 670,00 €
3,59 € 8 975,00 €