PVT4FS4SS344

E-Switch
612-PVT4FS4SS344
PVT4FS4SS344

Mfr.:

Description:
Pushbutton Switches - Board Mount ANTI-VANDAL, 50mA 24VDC, SPST Off-(On), Panel Mount, Front Solder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches - Board Mount
RoHS:  
PVT4
Anti-Vandal
Illuminated
SPST
OFF - (ON)
LED
Blue
Round, Flat
50 mA
24 VDC
IP65
Solder Lug
Actuator Material: Stainless Steel
Brand: E-Switch
Diameter: 22 mm
Housing Material: Stainless Steel
Life: 500000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Mounting Style: Panel Mount
Packaging: Tray
Product: Anti-Vandal Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 40
Subcategory: Switches
Terminal Seal: Sealed
Tradename: PV Anti-Vandal
Unit Weight: 18,562 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PVT4 Anti-Vandal Switches

E-Switch PVT4 Anti-Vandal Switches offer a 50mA electrical rating at 24VDC, 50mΩ maximum contact resistance, and 500,000 cycles of electrical life. These switches feature a 19mm panel cutout, solder or wire lead termination options, LED color options, and are IP65 rated. E-Switch PVT4 Anti-Vandal Switches are suitable for consumer electronics, security devices, industrial controls, medical equipment, kiosks, and electrical housewares.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,78 € 18,78 €
16,10 € 161,00 €
16,01 € 400,25 €
13,67 € 546,80 €
13,50 € 1 620,00 €
13,17 € 3 687,60 €
12,95 € 6 734,00 €