R4DBLKBLKBF0

E-Switch
612-R4DBLKBLKBF0
R4DBLKBLKBF0

Mfr.:

Description:
Rocker Switches ON-OFF-ON 20A SPDT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Rocker Switches
RoHS:  
Rocker Switches
High Current Rocker Switch
Non-Illuminated
SPDT
ON - OFF - ON
20 A
125 VAC
Quick Connect
Rocker
Black
Panel Mount
Bulk
Actuator Style: Rocker
Brand: E-Switch
Life: 30000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 20 C
Panel Cutout: 30.1 mm x 11.15 mm
Product Type: Rocker Switches
Series: R4
Factory Pack Quantity: 100
Subcategory: Switches
Unit Weight: 13,659 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 60

Stock:
60 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,75 € 1,75 €
1,51 € 15,10 €
1,43 € 28,60 €
1,37 € 68,50 €
1,30 € 130,00 €
1,21 € 242,00 €
1,17 € 585,00 €
1,13 € 1 130,00 €