RBW2ABLKGILEF3

E-Switch
612-RBW2ABLKGILEF3
RBW2ABLKGILEF3

Mfr.:

Description:
Rocker Switches Rocker, DPST, Off-On, Panel Mount, Snap-In, Green, LED, Green, IP66

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Rocker Switches
Rocker Switches
Sealed Rocker Switch
Illuminated
Green
Incandescent
DPST
OFF - ON
16 A
125 VAC
Quick Connect
Rocker
Black
Panel Mount
Sealed
IP66
Bulk
Actuator Style: Rocker
Brand: E-Switch
Life: 50000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Panel Cutout: 22 mm x 30 mm
Power Rating: 1/3 hp
Product Type: Rocker Switches
Series: RBW2
Factory Pack Quantity: 108
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1080   Multiples: 108
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,33 € 3 596,40 €