ULP12OAM1RPMCL1REDWHT

E-Switch
612-2OAM1RPMCL1RDWHT
ULP12OAM1RPMCL1REDWHT

Mfr.:

Description:
Pushbutton Switches - Board Mount Pushbutton, SPDT , On-(On), Panel Mount, Snap-In , LED, Red, White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches - Board Mount
RoHS:  
ULP
Illuminated
SPDT
ON - (ON)
LED
Red
Square
500 mA
28 VDC
Solder Lug
Clear
Gold
Brand: E-Switch
Life: 200000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Panel Mount, Snap-In
Packaging: Bulk
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 90
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1080   Multiples: 90
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,48 € 6 998,40 €