ULV4F2BSLL34L20

E-Switch
612-ULV4F2BSLL34L20
ULV4F2BSLL34L20

Mfr.:

Description:
Pushbutton Switches - Industrial ANTI-VANDAL, 3A 250VAC, SPDT On-(On), Panel Mount, Front Solder

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches - Industrial
RoHS:  
REACH - SVHC:
Round, Flat
Illuminated
SPDT
ON - (ON)
250 VAC
3 A
Green
Silver
Solder Lug
IP67
Stainless Steel
LED
ULV4
Actuator Material: Stainless Steel
Actuator Style: Flush
Brand: E-Switch
Color: Silver
Contact Plating: Silver
Diameter: 22 mm
Features: UL Certified
Length: 25.5 mm
Life: 1000000 Cycle
Material: Stainless Steel
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 20 C
Mounting Style: Panel Mount
Packaging: Bulk
Product: Anti-Vandal Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 35
Subcategory: Switches
Type: Anti-Vandal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 140

Stock:
140 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,06 € 14,06 €
12,13 € 121,30 €
11,59 € 289,75 €
10,74 € 375,90 €
9,22 € 968,10 €