ULV4F2G11G516

E-Switch
612-ULV4F2G11G516
ULV4F2G11G516

Mfr.:

Description:
Pushbutton Switches - Industrial Anti-vandal, DPDT, On-On, Panel Mount, Front, Black, LED, Red, IP67

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches - Industrial
RoHS:  
Round, Flat
Illuminated
DPDT
ON - ON
250 VAC
3 A
Red
Black
Solder Lug
IP67
Aluminum
LED
ULV4
Actuator Material: Aluminum
Actuator Style: Flush
Brand: E-Switch
Color: Black
Contact Plating: Gold
Diameter: 22 mm
Features: UL Certified
Length: 25.5 mm
Life: 500000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 20 C
Mounting Style: Panel Mount
Packaging: Bulk
Product: Anti-Vandal Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 35
Subcategory: Switches
Type: Anti-Vandal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 105   Multiples: 35
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,82 € 1 451,10 €
13,39 € 3 749,20 €
13,18 € 6 919,50 €
1 015 Quote