WBL4UOAGQR05CLR

E-Switch
612-WBL4UOAGQR05CLR
WBL4UOAGQR05CLR

Mfr.:

Description:
Pushbutton Switches - Board Mount PUSHBUTTON, 300mA 30VDC, 4PDT On-(On), Through Hole, Right Angle PC Pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches - Board Mount
RoHS:  
WBL
Illuminated
4PDT
ON - (ON)
LED
Green
Plunger
300 mA
30 VDC
PC Pin
Clear
Silver
Brand: E-Switch
Diameter: 10 mm
Life: 10000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: PCB Mount
Packaging: Bulk
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 84
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,39 € 3,39 €
3,00 € 30,00 €
2,84 € 71,00 €
2,74 € 137,00 €
2,43 € 204,12 €
2,21 € 1 113,84 €
2,14 € 2 157,12 €