ECS-232.643-CD-0377TR

ECS
520-ECS232643CD377TR
ECS-232.643-CD-0377TR

Mfr.:

Description:
Crystals CRYSTAL 23.2643MHZ 12PF SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS: N
23.2643 MHz
12 pF
SMD/SMT
CSM-7
Reel
Cut Tape
MouseReel
Brand: ECS
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
USHTS:
8541600060
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,757 € 0,76 €
0,649 € 6,49 €
0,617 € 15,43 €
0,56 € 56,00 €
0,506 € 126,50 €
0,489 € 244,50 €
Full Reel (Order in multiples of 1000)
0,44 € 440,00 €
0,419 € 838,00 €
0,408 € 2 040,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.