ECS-MPI2520R1-100-R

ECS
520-MPI2520R1-100-R
ECS-MPI2520R1-100-R

Mfr.:

Description:
Power Inductors - SMD 10.0uH +/-20% 1.2A -40C +105C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
Shielded
10 uH
20 %
1.1 A
468 mOhms
1.2 A
- 40 C
+ 105 C
Standard
2.5 mm
2 mm
1.2 mm
ECS-MPI2520
Reel
Cut Tape
MouseReel
Application: Power
Brand: ECS
Case Code - in: 1008
Case Code - mm: 2520
Core Type: Molded
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Unit Weight: 123,170 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECS-MPI2520 Miniature Power Inductors

ECS ECS-MPI2520 high current, low profile, miniature power inductors offer a 2.5mm x 2.0mm footprint and are ideal for industrial, infotainment, and consumer electronics where size is critical. ECS-MPI2520 inductors provide height options of 1.0mm maximum (R0 option) or 1.2mm maximum (R1 option). ECS ECS-MPI2520 series has an inductance range from 0.47µH to 10µH with a current range of 1.2A to 4.8A.

In Stock: 7 833

Stock:
7 833 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,679 € 0,68 €
0,58 € 5,80 €
0,531 € 13,28 €
0,43 € 43,00 €
0,418 € 104,50 €
Full Reel (Order in multiples of 3000)
0,381 € 1 143,00 €
0,359 € 2 154,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.