ECS-MPI4040R2-4R7-R

ECS
520-MPI4040R2-4R7-R
ECS-MPI4040R2-4R7-R

Mfr.:

Description:
Power Inductors - SMD 4.7uH 16A -55C +125C AEC-Q200

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
Shielded
4.7 uH
20 %
2.2 A
105 mOhms
4.3 A
- 55 C
+ 125 C
Standard
4.45 mm
4.06 mm
1.5 mm
AEC-Q200
ECS-MPI4040
Reel
Cut Tape
MouseReel
Application: High Current
Brand: ECS
Core Type: Molded
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 4500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECS-MPI4040 Miniature Automotive Power Inductor

ECS ECS-MPI4040 Miniature Automotive Power Inductor is a high-current, high-frequency inductor that handle high transient inrush current spikes and have a rugged construction. This inductor is AEC-Q200 qualified and operate at a temperature range of -55°C to +125°C. The magnetically shielded components support a frequency range of 20kHz to 10MHz, an inductance range from 0.09µH to 22µH, and a current range from 1.1A to 32A. The ECS-MPI4040 inductor is halogen-free, lead-free, RoHS compliant, and feature PPAP support.

In Stock: 1 829

Stock:
1 829 Can Dispatch Immediately
Quantities greater than 1829 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,55 € 0,55 €
0,491 € 4,91 €
0,446 € 11,15 €
Full Reel (Order in multiples of 4500)
0,446 € 2 007,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.